
AZ21501-1AE-110AEF | |
|---|---|
DigiKey Part Number | 3385-AZ21501-1AE-110AEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ21501-1AE-110AEF |
Description | RELAY GEN PURPOSE SPST 50A 110V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 82.5 VAC |
Part Status Active | Must Release Voltage 33 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 50 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 110VDC - Max | Approval Agency CUR, UL, TUV |
Load - Max Switching 7200VA, 1200W | Relay Type |
Coil Current 46.6 mA | Coil Resistance 2.36 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £3.08008 | £1,848.05 |
| Unit Price without VAT: | £3.08008 |
|---|---|
| Unit Price with VAT: | £3.69610 |

