AZ2150-1CE-15DE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: £3.69919
Datasheet
Image for AZ2150-1CE-15DE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2150-1CE-15DE

DigiKey Part Number
3385-AZ2150-1CE-15DE-ND
Manufacturer
Manufacturer Product Number
AZ2150-1CE-15DE
Description
RELAY GEN PURPOSE SPDT 40A 15V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 15VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Box
Must Operate Voltage
11.25 VDC
Part Status
Active
Must Release Voltage
1.5 VDC
Mounting Type
Operate Time
12 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-55°C ~ 85°C
Contact Rating (Current)
40 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
300VAC, 30VDC - Max
Approval Agency
cURus, VDE
Load - Max Switching
12000VA, 1200W
Relay Type
Coil Current
58.6 mA
Coil Resistance
256 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ2151-1CE-15DEAmerican Zettler03385-AZ2151-1CE-15DE-ND£3.69919Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1,200£3.72101£4,465.21
Unit Price without VAT:£3.72101
Unit Price with VAT:£4.46521