
AZ2150-1C-9D | |
|---|---|
DigiKey Part Number | 3385-AZ2150-1C-9D-ND |
Manufacturer | |
Manufacturer Product Number | AZ2150-1C-9D |
Description | RELAY GEN PURPOSE SPDT 40A 9V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 6.75 VDC |
Packaging Box | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 12 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 40 A | Approval Agency cURus, VDE |
Switching Voltage 300VAC, 30VDC - Max | Relay Type |
Load - Max Switching 12000VA, 1200W | Coil Resistance 97 Ohms |
Coil Current 92.8 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.69264 | £3,385.28 |
| Unit Price without VAT: | £1.69264 |
|---|---|
| Unit Price with VAT: | £2.03117 |

