Parametric Equivalent

AZ2150-1C-18DE | |
|---|---|
DigiKey Part Number | 3385-AZ2150-1C-18DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2150-1C-18DE |
Description | RELAY GEN PURPOSE SPDT 40A 18V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 12000VA, 1200W | Relay Type |
Coil Current 47.4 mA | Coil Resistance 380 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2151-1C-18DE | American Zettler | 0 | 3385-AZ2151-1C-18DE-ND | £3.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.72615 | £3,452.30 |
| Unit Price without VAT: | £1.72615 |
|---|---|
| Unit Price with VAT: | £2.07138 |

