
AZ2100-1CE-110DEF | |
|---|---|
DigiKey Part Number | 3385-AZ2100-1CE-110DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2100-1CE-110DEF |
Description | RELAY GEN PURPOSE SPDT 40A 110V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 82.5 VDC |
Part Status Active | Must Release Voltage 11 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 105°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 12000VA, 1200W | Relay Type |
Coil Current 8.2 mA | Coil Resistance 13.45 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.99000 | £1.99 |
| 10 | £1.77200 | £17.72 |
| 40 | £1.65250 | £66.10 |
| 80 | £1.59588 | £127.67 |
| 120 | £1.56367 | £187.64 |
| 280 | £1.49839 | £419.55 |
| 520 | £1.45237 | £755.23 |
| 1,000 | £1.40528 | £1,405.28 |
| 5,000 | £1.29564 | £6,478.20 |
| Unit Price without VAT: | £1.99000 |
|---|---|
| Unit Price with VAT: | £2.38800 |

