
AZ2100-1AE-6DE | |
|---|---|
DigiKey Part Number | 3385-AZ2100-1AE-6DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2100-1AE-6DE |
Description | RELAY GEN PURPOSE SPST 40A 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 4.5 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 12000VA, 1200W | Relay Type |
Coil Current 150 mA | Coil Resistance 40 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.93000 | £2.93 |
| 10 | £2.61400 | £26.14 |
| 40 | £2.43775 | £97.51 |
| 80 | £2.35413 | £188.33 |
| 120 | £2.30658 | £276.79 |
| 280 | £2.21018 | £618.85 |
| 520 | £2.14229 | £1,113.99 |
| 1,000 | £2.07278 | £2,072.78 |
| Unit Price without VAT: | £2.93000 |
|---|---|
| Unit Price with VAT: | £3.51600 |

