General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2100-1AE-18DE

DigiKey Part Number
3385-AZ2100-1AE-18DE-ND
Manufacturer
Manufacturer Product Number
AZ2100-1AE-18DE
Description
RELAY GEN PURPOSE SPST 40A 18V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Box
Must Operate Voltage
13.5 VDC
Part Status
Active
Must Release Voltage
1.8 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-55°C ~ 85°C
Contact Rating (Current)
40 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
300VAC, 30VDC - Max
Approval Agency
cURus, VDE
Load - Max Switching
12000VA, 1200W
Relay Type
Coil Current
47.4 mA
Coil Resistance
380 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£2.96000£2.96
10£2.64200£26.42
40£2.46500£98.60
80£2.38038£190.43
120£2.33233£279.88
280£2.23489£625.77
520£2.16619£1,126.42
1,000£2.09591£2,095.91
Manufacturers Standard Package
Unit Price without VAT:£2.96000
Unit Price with VAT:£3.55200