
AZ2100-1AE-110DEF | |
|---|---|
DigiKey Part Number | 3385-AZ2100-1AE-110DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2100-1AE-110DEF |
Description | RELAY GEN PURPOSE SPST 40A 110V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 82.5 VDC |
Part Status Active | Must Release Voltage 11 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 105°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 12000VA, 1200W | Relay Type |
Coil Current 8.2 mA | Coil Resistance 13.45 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.16000 | £3.16 |
| 10 | £2.81700 | £28.17 |
| 40 | £2.62775 | £105.11 |
| 80 | £2.53763 | £203.01 |
| 120 | £2.48642 | £298.37 |
| 280 | £2.38250 | £667.10 |
| 520 | £2.30929 | £1,200.83 |
| 1,000 | £2.23437 | £2,234.37 |
| Unit Price without VAT: | £3.16000 |
|---|---|
| Unit Price with VAT: | £3.79200 |

