
AZ2100-1A-6D | |
|---|---|
DigiKey Part Number | 3385-AZ2100-1A-6D-ND |
Manufacturer | |
Manufacturer Product Number | AZ2100-1A-6D |
Description | RELAY GEN PURPOSE SPST 40A 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 4.5 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 40 A | Approval Agency cURus, VDE |
Switching Voltage 300VAC, 30VDC - Max | Relay Type |
Load - Max Switching 12000VA, 1200W | Coil Resistance 40 Ohms |
Coil Current 150 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £2.03347 | £2,440.16 |
| Unit Price without VAT: | £2.03347 |
|---|---|
| Unit Price with VAT: | £2.44016 |

