
AB-EZD06B-A3 | |
|---|---|
DigiKey Part Number | AB-EZD06B-A3TR-ND - Tape & Reel (TR) AB-EZD06B-A3CT-ND - Cut Tape (CT) AB-EZD06B-A3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-EZD06B-A3 |
Description | LED AB-EZD BLUE 455NM 3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color AB-EZD Blue 455nm (445nm ~ 465nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1212 (3030 Metric) |
Part Status Active | Supplier Device Package 3030 |
Color | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Wavelength 455nm (445nm ~ 465nm) | Height - Seated (Max) 0.020" (0.52mm) |
Voltage - Forward (Vf) (Typ) 12V | Base Product Number |
Luminous Flux @ Current/Temperature 12lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 10 | £0.85700 | £8.57 |
| 100 | £0.64750 | £64.75 |
| 500 | £0.55474 | £277.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.31483 | £3,148.30 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |

