


AB-EZD03B-B3 | |
|---|---|
DigiKey Part Number | AB-EZD03B-B3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AB-EZD03B-B3 |
Description | LED AB-EZD BLUE 455NM 3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color AB-EZD Blue 455nm (445nm ~ 465nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1212 (3030 Metric) |
Part Status Active | Supplier Device Package 3030 |
Color | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Wavelength 455nm (445nm ~ 465nm) | Height - Seated (Max) 0.020" (0.52mm) |
Voltage - Forward (Vf) (Typ) 24V | Base Product Number |
Luminous Flux @ Current/Temperature 6lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.29958 | £2,995.80 |
| Unit Price without VAT: | £0.29958 |
|---|---|
| Unit Price with VAT: | £0.35950 |

