
XCV400-4BG432C | |
|---|---|
DigiKey Part Number | XCV400-4BG432C-ND |
Manufacturer | |
Manufacturer Product Number | XCV400-4BG432C |
Description | IC FPGA 316 I/O 432MBGA |
Customer Reference | |
Detailed Description | Virtex® Field Programmable Gate Array (FPGA) IC 316 81920 10800 432-LBGA Exposed Pad, Metal |
Datasheet | Datasheet |
EDA/CAD Models | XCV400-4BG432C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2400 | |
Number of Logic Elements/Cells | 10800 | |
Total RAM Bits | 81920 | |
Number of I/O | 316 | |
Number of Gates | 468252 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 432-MBGA (40x40) | |
Base Product Number |

