
XCV300E-8PQ240C | |
|---|---|
DigiKey Part Number | XCV300E-8PQ240C-ND |
Manufacturer | |
Manufacturer Product Number | XCV300E-8PQ240C |
Description | IC FPGA 158 I/O 240QFP |
Customer Reference | |
Detailed Description | Virtex®-E Field Programmable Gate Array (FPGA) IC 158 131072 6912 240-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | XCV300E-8PQ240C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1536 | |
Number of Logic Elements/Cells | 6912 | |
Total RAM Bits | 131072 | |
Number of I/O | 158 | |
Number of Gates | 411955 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 240-PQFP (32x32) | |
Base Product Number |

