Image for XCV300-5BG352I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCV300-5BG352I

DigiKey Part Number
XCV300-5BG352I-ND
Manufacturer
Manufacturer Product Number
XCV300-5BG352I
Description
IC FPGA 260 I/O 352MBGA
Customer Reference
Detailed Description
Virtex® Field Programmable Gate Array (FPGA) IC 260 65536 6912 352-LBGA Exposed Pad, Metal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1536
Number of Logic Elements/Cells
6912
Total RAM Bits
65536
Number of I/O
260
Number of Gates
322970
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
352-MBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.