
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1536 | |
Number of Logic Elements/Cells | 6912 | |
Total RAM Bits | 65536 | |
Number of I/O | 260 | |
Number of Gates | 322970 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 352-MBGA (35x35) | |
Base Product Number |

