
XCV2600E-8FG1156C | |
|---|---|
DigiKey Part Number | XCV2600E-8FG1156C-ND |
Manufacturer | |
Manufacturer Product Number | XCV2600E-8FG1156C |
Description | IC FPGA 804 I/O 1156FBGA |
Customer Reference | |
Detailed Description | Virtex®-E Field Programmable Gate Array (FPGA) IC 804 753664 57132 1156-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XCV2600E-8FG1156C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 12696 | |
Number of Logic Elements/Cells | 57132 | |
Total RAM Bits | 753664 | |
Number of I/O | 804 | |
Number of Gates | 3263755 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1156-FBGA (35x35) | |
Base Product Number |

