
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 6144 | |
Number of Logic Elements/Cells | 27648 | |
Total RAM Bits | 131072 | |
Number of I/O | 404 | |
Number of Gates | 1124022 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 560-MBGA (42.5x42.5) | |
Base Product Number |

