Virtex® Field Programmable Gate Array (FPGA) IC 176 40960 2700 256-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCV100-4FG256I

DigiKey Part Number
XCV100-4FG256I-ND
Manufacturer
Manufacturer Product Number
XCV100-4FG256I
Description
IC FPGA 176 I/O 256FBGA
Customer Reference
Detailed Description
Virtex® Field Programmable Gate Array (FPGA) IC 176 40960 2700 256-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
600
Number of Logic Elements/Cells
2700
Total RAM Bits
40960
Number of I/O
176
Number of Gates
108904
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-FBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.