
XCSU65P-L1FSVG1156I | |
|---|---|
DigiKey Part Number | 122-XCSU65P-L1FSVG1156I-ND |
Manufacturer | |
Manufacturer Product Number | XCSU65P-L1FSVG1156I |
Description | IC FPGA 478 I/O 1156-BGA/FCBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 478 3984589 65625 1156-BGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 65625 | |
Total RAM Bits | 3984589 | |
Number of I/O | 478 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 1156-FCBGA (35x35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £226.90000 | £453.80 |
| Unit Price without VAT: | £226.90000 |
|---|---|
| Unit Price with VAT: | £272.28000 |

