Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 332 2621440 52500 529-BGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCSU50P-2CMVA529E

DigiKey Part Number
122-XCSU50P-2CMVA529E-ND
Manufacturer
Manufacturer Product Number
XCSU50P-2CMVA529E
Description
IC FPGA 332 I/O 529-BGA/CSPBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 332 2621440 52500 529-BGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of Logic Elements/Cells
52500
Total RAM Bits
2621440
Number of I/O
332
Voltage - Supply
0.825V ~ 0.876V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
529-CSBGA (12x12)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
5£64.48600£322.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£64.48600
Unit Price with VAT:£77.38320