Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 304 1782579 35700 529-BGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCSU35P-L1CMVA529I

DigiKey Part Number
122-XCSU35P-L1CMVA529I-ND
Manufacturer
Manufacturer Product Number
XCSU35P-L1CMVA529I
Description
IC FPGA 304 I/O 529-BGA/CSPBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 304 1782579 35700 529-BGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of Logic Elements/Cells
35700
Total RAM Bits
1782579
Number of I/O
304
Voltage - Supply
0.825V ~ 0.876V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
529-CSBGA (12x12)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
5£59.98400£299.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£59.98400
Unit Price with VAT:£71.98080