
XCSU100P-1SBVC529I | |
|---|---|
DigiKey Part Number | 122-XCSU100P-1SBVC529I-ND |
Manufacturer | |
Manufacturer Product Number | XCSU100P-1SBVC529I |
Description | IC FPGA 304 I/O 529-BGA/FCBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 304 5347738 100800 529-BGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 100800 | |
Total RAM Bits | 5347738 | |
Number of I/O | 304 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 529-FCBGA (19x19) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £149.73000 | £299.46 |
| Unit Price without VAT: | £149.73000 |
|---|---|
| Unit Price with VAT: | £179.67600 |

