
XCS40XL-5BG256C | |
|---|---|
DigiKey Part Number | XCS40XL-5BG256C-ND |
Manufacturer | |
Manufacturer Product Number | XCS40XL-5BG256C |
Description | IC FPGA 205 I/O 256BGA |
Customer Reference | |
Detailed Description | Spartan®-XL Field Programmable Gate Array (FPGA) IC 205 25088 1862 256-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XCS40XL-5BG256C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 784 | |
Number of Logic Elements/Cells | 1862 | |
Total RAM Bits | 25088 | |
Number of I/O | 205 | |
Number of Gates | 40000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-PBGA (27x27) | |
Base Product Number |

