
XCS40XL-4BG256C | |
|---|---|
DigiKey Part Number | XCS40XL-4BG256C-ND |
Manufacturer | |
Manufacturer Product Number | XCS40XL-4BG256C |
Description | IC FPGA 205 I/O 256BGA |
Customer Reference | |
Detailed Description | Spartan®-XL Field Programmable Gate Array (FPGA) IC 205 25088 1862 256-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XCS40XL-4BG256C Models |
Category | Number of I/O 205 |
Mfr | Number of Gates 40000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 784 | Supplier Device Package 256-PBGA (27x27) |
Number of Logic Elements/Cells 1862 | Base Product Number |
Total RAM Bits 25088 |

