Kintex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 512 82329600 1143450 1517-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCKU15P-1FFVE1517I

DigiKey Part Number
XCKU15P-1FFVE1517I-ND
Manufacturer
Manufacturer Product Number
XCKU15P-1FFVE1517I
Description
IC FPGA 512 I/O 1517FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Kintex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 512 82329600 1143450 1517-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XCKU15P-1FFVE1517I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
65340
Number of Logic Elements/Cells
1143450
Total RAM Bits
82329600
Number of I/O
512
Voltage - Supply
0.825V ~ 0.876V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1517-FCBGA (40x40)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£6,341.62000£6,341.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6,341.62000
Unit Price with VAT:£7,609.94400