Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 338 77721600 1451100 1517-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCKU115-2FLVD1517E

DigiKey Part Number
XCKU115-2FLVD1517E-ND
Manufacturer
Manufacturer Product Number
XCKU115-2FLVD1517E
Description
IC FPGA 338 I/O 1517FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 338 77721600 1451100 1517-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
82920
Number of Logic Elements/Cells
1451100
Total RAM Bits
77721600
Number of I/O
338
Voltage - Supply
0.922V ~ 0.979V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1517-FCBGA (40x40)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9,813.05000£9,813.05
Manufacturers Standard Package
Unit Price without VAT:£9,813.05000
Unit Price with VAT:£11,775.66000