
XCKU095-2FFVC1517I | |
|---|---|
DigiKey Part Number | XCKU095-2FFVC1517I-ND |
Manufacturer | |
Manufacturer Product Number | XCKU095-2FFVC1517I |
Description | IC FPGA 520 I/O 1517FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 520 60518400 1176000 1517-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 67200 | |
Number of Logic Elements/Cells | 1176000 | |
Total RAM Bits | 60518400 | |
Number of I/O | 520 | |
Voltage - Supply | 0.922V ~ 0.979V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1517-FCBGA (40x40) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9,123.14000 | £9,123.14 |
| Unit Price without VAT: | £9,123.14000 |
|---|---|
| Unit Price with VAT: | £10,947.76800 |




