
XCKU095-1FFVA1156C | |
|---|---|
DigiKey Part Number | XCKU095-1FFVA1156C-ND |
Manufacturer | |
Manufacturer Product Number | XCKU095-1FFVA1156C |
Description | IC FPGA 520 I/O 1156FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 520 60518400 1176000 1156-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XCKU095-1FFVA1156C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 67200 | |
Number of Logic Elements/Cells | 1176000 | |
Total RAM Bits | 60518400 | |
Number of I/O | 520 | |
Voltage - Supply | 0.922V ~ 0.979V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1156-FCBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5,474.34000 | £5,474.34 |
| Unit Price without VAT: | £5,474.34000 |
|---|---|
| Unit Price with VAT: | £6,569.20800 |




