Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 312 13004800 318150 1156-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCKU025-1FFVA1156C

DigiKey Part Number
122-1988-ND
Manufacturer
Manufacturer Product Number
XCKU025-1FFVA1156C
Description
IC FPGA 312 I/O 1156FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 312 13004800 318150 1156-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
18180
Number of Logic Elements/Cells
318150
Total RAM Bits
13004800
Number of I/O
312
Voltage - Supply
0.922V ~ 0.979V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1156-FCBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,059.87000£1,059.87
Manufacturers Standard Package
Unit Price without VAT:£1,059.87000
Unit Price with VAT:£1,271.84400