Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 128 5347738 170100 368-WFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCAU15P-2UBVA368E

DigiKey Part Number
122-XCAU15P-2UBVA368E-ND
Manufacturer
Manufacturer Product Number
XCAU15P-2UBVA368E
Description
IC FPGA ARTIXUP 368BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 128 5347738 170100 368-WFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
9720
Number of Logic Elements/Cells
170100
Total RAM Bits
5347738
Number of I/O
128
Voltage - Supply
0.825V ~ 0.876V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
2£210.77500£421.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£210.77500
Unit Price with VAT:£252.93000