
XCAU10P-L1UBVA368I | |
|---|---|
DigiKey Part Number | 122-XCAU10P-L1UBVA368I-ND |
Manufacturer | |
Manufacturer Product Number | XCAU10P-L1UBVA368I |
Description | IC FPGA ARTIXUP LP 368BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 128 3670016 96250 368-WFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XCAU10P-L1UBVA368I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 5500 | |
Number of Logic Elements/Cells | 96250 | |
Total RAM Bits | 3670016 | |
Number of I/O | 128 | |
Voltage - Supply | 0.698V ~ 0.742V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £153.18500 | £306.37 |
| Unit Price without VAT: | £153.18500 |
|---|---|
| Unit Price with VAT: | £183.82200 |

