
XC7VX485T-2FFG1158C | |
|---|---|
DigiKey Part Number | XC7VX485T-2FFG1158C-ND |
Manufacturer | |
Manufacturer Product Number | XC7VX485T-2FFG1158C |
Description | IC FPGA 350 I/O 1158FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex®-7 XT Field Programmable Gate Array (FPGA) IC 350 37969920 485760 1156-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 37950 | |
Number of Logic Elements/Cells | 485760 | |
Total RAM Bits | 37969920 | |
Number of I/O | 350 | |
Voltage - Supply | 0.97V ~ 1.03V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1158-FCBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7,242.30000 | £7,242.30 |
| Unit Price without VAT: | £7,242.30000 |
|---|---|
| Unit Price with VAT: | £8,690.76000 |







