
XC7A50T-1FT256I | |
|---|---|
DigiKey Part Number | XC7A50T-1FT256I-ND |
Manufacturer | |
Manufacturer Product Number | XC7A50T-1FT256I |
Description | IC FPGA 170 I/O 256FTBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 170 2764800 52160 256-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4075 | |
Number of Logic Elements/Cells | 52160 | |
Total RAM Bits | 2764800 | |
Number of I/O | 170 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FTBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | £81.54500 | £7,339.05 |
| Unit Price without VAT: | £81.54500 |
|---|---|
| Unit Price with VAT: | £97.85400 |








