XC6SLX45-N3FGG676I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 0
Unit Price: £135.83000
Datasheet
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 358 2138112 43661 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX45-N3FGG676I

DigiKey Part Number
XC6SLX45-N3FGG676I-ND
Manufacturer
Manufacturer Product Number
XC6SLX45-N3FGG676I
Description
IC FPGA 358 I/O 676FBGA
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 358 2138112 43661 676-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3411
Number of Logic Elements/Cells
43661
Total RAM Bits
2138112
Number of I/O
358
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
676-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes