Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 106 221184 3840 196-TFBGA, CSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX4-3CPG196I

DigiKey Part Number
XC6SLX4-3CPG196I-ND
Manufacturer
Manufacturer Product Number
XC6SLX4-3CPG196I
Description
IC FPGA 106 I/O 196CSBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 106 221184 3840 196-TFBGA, CSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
300
Number of Logic Elements/Cells
3840
Total RAM Bits
221184
Number of I/O
106
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
196-CSPBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
360£24.47503£8,811.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£24.47503
Unit Price with VAT:£29.37004