XC6SLX25T-4CSG324C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


AMD
In Stock: 92
Unit Price: £89.32000
Datasheet

Similar


AMD
In Stock: 69
Unit Price: £93.41000
Datasheet
Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 190 958464 24051 324-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX25T-4CSG324C

DigiKey Part Number
XC6SLX25T-4CSG324C-ND
Manufacturer
Manufacturer Product Number
XC6SLX25T-4CSG324C
Description
IC FPGA 190 I/O 324CSBGA
Customer Reference
Detailed Description
Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 190 958464 24051 324-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1879
Number of Logic Elements/Cells
24051
Total RAM Bits
958464
Number of I/O
190
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
324-CSPBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes