XC6SLX25-N3FTG256I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 1
Unit Price: £68.76000
Datasheet
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 186 958464 24051 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX25-N3FTG256I

DigiKey Part Number
XC6SLX25-N3FTG256I-ND
Manufacturer
Manufacturer Product Number
XC6SLX25-N3FTG256I
Description
IC FPGA 186 I/O 256FTBGA
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 186 958464 24051 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1879
Number of Logic Elements/Cells
24051
Total RAM Bits
958464
Number of I/O
186
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes