Virtex®-5 SXT Field Programmable Gate Array (FPGA) IC 360 3096576 34816 665-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Virtex®-5 SXT Field Programmable Gate Array (FPGA) IC 360 3096576 34816 665-BBGA, FCBGA
665-FCBGA

XC5VSX35T-X1FFG665C

DigiKey Part Number
XC5VSX35T-X1FFG665C-ND
Manufacturer
Manufacturer Product Number
XC5VSX35T-X1FFG665C
Description
IC FPGA 360 I/O 665FCBGA
Customer Reference
Detailed Description
Virtex®-5 SXT Field Programmable Gate Array (FPGA) IC 360 3096576 34816 665-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2720
Number of Logic Elements/Cells
34816
Total RAM Bits
3096576
Number of I/O
360
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
665-FCBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.