XC5VFX70T-1FF665CES is Obsolete and no longer manufactured.
Available Substitutes:

Direct


AMD
In Stock: 0
Unit Price: £1,375.37000
Datasheet
Virtex®-5 FXT Field Programmable Gate Array (FPGA) IC 360 5455872 71680 665-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Virtex®-5 FXT Field Programmable Gate Array (FPGA) IC 360 5455872 71680 665-BBGA, FCBGA
665-FCBGA

XC5VFX70T-1FF665CES

DigiKey Part Number
XC5VFX70T-1FF665CES-ND
Manufacturer
Manufacturer Product Number
XC5VFX70T-1FF665CES
Description
IC FPGA 360 I/O 665FCBGA
Customer Reference
Detailed Description
Virtex®-5 FXT Field Programmable Gate Array (FPGA) IC 360 5455872 71680 665-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
5600
Number of Logic Elements/Cells
71680
Total RAM Bits
5455872
Number of I/O
360
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
665-FCBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes