
XC4VSX55-11FFG1148I | |
|---|---|
DigiKey Part Number | XC4VSX55-11FFG1148I-ND |
Manufacturer | |
Manufacturer Product Number | XC4VSX55-11FFG1148I |
Description | IC FPGA 640 I/O 1148FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 SX Field Programmable Gate Array (FPGA) IC 640 5898240 55296 1148-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC4VSX55-11FFG1148I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 6144 | |
Number of Logic Elements/Cells | 55296 | |
Total RAM Bits | 5898240 | |
Number of I/O | 640 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1148-FCPBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,162.75000 | £3,162.75 |
| Unit Price without VAT: | £3,162.75000 |
|---|---|
| Unit Price with VAT: | £3,795.30000 |




