
XC4VLX25-12SF363C | |
|---|---|
DigiKey Part Number | XC4VLX25-12SF363C-ND |
Manufacturer | |
Manufacturer Product Number | XC4VLX25-12SF363C |
Description | IC FPGA 240 I/O 363FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 LX Field Programmable Gate Array (FPGA) IC 240 1327104 24192 363-FBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC4VLX25-12SF363C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2688 | |
Number of Logic Elements/Cells | 24192 | |
Total RAM Bits | 1327104 | |
Number of I/O | 240 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 363-FCBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £718.70000 | £718.70 |
| Unit Price without VAT: | £718.70000 |
|---|---|
| Unit Price with VAT: | £862.44000 |




