Virtex®-4 LX Field Programmable Gate Array (FPGA) IC 320 884736 13824 668-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4VLX15-11FF668C

DigiKey Part Number
XC4VLX15-11FF668C-ND
Manufacturer
Manufacturer Product Number
XC4VLX15-11FF668C
Description
IC FPGA 320 I/O 668FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Virtex®-4 LX Field Programmable Gate Array (FPGA) IC 320 884736 13824 668-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC4VLX15-11FF668C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1536
Number of Logic Elements/Cells
13824
Total RAM Bits
884736
Number of I/O
320
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
668-FCBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£317.89000£317.89
Manufacturers Standard Package
Unit Price without VAT:£317.89000
Unit Price with VAT:£381.46800