
XC4VLX15-10FFG668I | |
|---|---|
DigiKey Part Number | XC4VLX15-10FFG668I-ND |
Manufacturer | |
Manufacturer Product Number | XC4VLX15-10FFG668I |
Description | IC FPGA 320 I/O 668FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 LX Field Programmable Gate Array (FPGA) IC 320 884736 13824 668-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC4VLX15-10FFG668I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1536 | |
Number of Logic Elements/Cells | 13824 | |
Total RAM Bits | 884736 | |
Number of I/O | 320 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 668-FCBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £263.75450 | £10,550.18 |
| Unit Price without VAT: | £263.75450 |
|---|---|
| Unit Price with VAT: | £316.50540 |




