Virtex®-4 LX Field Programmable Gate Array (FPGA) IC 768 4423680 110592 1148-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4VLX100-11FF1148I

DigiKey Part Number
XC4VLX100-11FF1148I-ND
Manufacturer
Manufacturer Product Number
XC4VLX100-11FF1148I
Description
IC FPGA 768 I/O 1148FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Virtex®-4 LX Field Programmable Gate Array (FPGA) IC 768 4423680 110592 1148-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC4VLX100-11FF1148I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
12288
Number of Logic Elements/Cells
110592
Total RAM Bits
4423680
Number of I/O
768
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1148-FCPBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£6,482.14000£6,482.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6,482.14000
Unit Price with VAT:£7,778.56800