
XC4VFX40-11FFG672C | |
|---|---|
DigiKey Part Number | XC4VFX40-11FFG672C-ND |
Manufacturer | |
Manufacturer Product Number | XC4VFX40-11FFG672C |
Description | IC FPGA 352 I/O 672FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 FX Field Programmable Gate Array (FPGA) IC 352 2654208 41904 672-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4656 | |
Number of Logic Elements/Cells | 41904 | |
Total RAM Bits | 2654208 | |
Number of I/O | 352 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FCBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £955.97000 | £955.97 |
| Unit Price without VAT: | £955.97000 |
|---|---|
| Unit Price with VAT: | £1,147.16400 |




