
XC4VFX140-10FF1517C | |
|---|---|
DigiKey Part Number | XC4VFX140-10FF1517C-ND |
Manufacturer | |
Manufacturer Product Number | XC4VFX140-10FF1517C |
Description | IC FPGA 768 I/O 1517FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 FX Field Programmable Gate Array (FPGA) IC 768 10174464 142128 1517-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC4VFX140-10FF1517C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 15792 | |
Number of Logic Elements/Cells | 142128 | |
Total RAM Bits | 10174464 | |
Number of I/O | 768 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1517-FCBGA (40x40) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9,105.86000 | £9,105.86 |
| Unit Price without VAT: | £9,105.86000 |
|---|---|
| Unit Price with VAT: | £10,927.03200 |




