
XC4006E-2PQ160I | |
|---|---|
DigiKey Part Number | XC4006E-2PQ160I-ND |
Manufacturer | |
Manufacturer Product Number | XC4006E-2PQ160I |
Description | IC FPGA 128 I/O 160QFP |
Customer Reference | |
Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 128 8192 608 160-BQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 256 | |
Number of Logic Elements/Cells | 608 | |
Total RAM Bits | 8192 | |
Number of I/O | 128 | |
Number of Gates | 6000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 160-PQFP (28x28) | |
Base Product Number |

