
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2168 | |
Number of Logic Elements/Cells | 19512 | |
Total RAM Bits | 516096 | |
Number of I/O | 190 | |
Number of Gates | 1200000 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FTBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £122.09000 | £122.09 |
| Unit Price without VAT: | £122.09000 |
|---|---|
| Unit Price with VAT: | £146.50800 |







