XC3S1200E-4FT256C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 121
Unit Price: £150.80000
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: £27.31000
Datasheet

Similar


Efinix, Inc.
In Stock: 0
Unit Price: £7.16000
Datasheet
Spartan®-3E Field Programmable Gate Array (FPGA) IC 190 516096 19512 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S1200E-4FT256C

DigiKey Part Number
XC3S1200E-4FT256C-ND
Manufacturer
Manufacturer Product Number
XC3S1200E-4FT256C
Description
IC FPGA 190 I/O 256FTBGA
Customer Reference
Detailed Description
Spartan®-3E Field Programmable Gate Array (FPGA) IC 190 516096 19512 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2168
Number of Logic Elements/Cells
19512
Total RAM Bits
516096
Number of I/O
190
Number of Gates
1200000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes