XC3S1000-5FTG256C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: £27.31000
Datasheet

Similar


Efinix, Inc.
In Stock: 12,923
Unit Price: £9.86000
Datasheet
Spartan®-3 Field Programmable Gate Array (FPGA) IC 173 442368 17280 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S1000-5FTG256C

DigiKey Part Number
XC3S1000-5FTG256C-ND
Manufacturer
Manufacturer Product Number
XC3S1000-5FTG256C
Description
IC FPGA 173 I/O 256FTBGA
Customer Reference
Detailed Description
Spartan®-3 Field Programmable Gate Array (FPGA) IC 173 442368 17280 256-LBGA
Datasheet
 Datasheet
EDA/CAD Models
XC3S1000-5FTG256C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1920
Number of Logic Elements/Cells
17280
Total RAM Bits
442368
Number of I/O
173
Number of Gates
1000000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes